9920160034, Cable Assembly Circular Interface 1m M16 Circular 3Power/12Signal POS Crimp

9920160034, Cable Assembly Circular Interface 1m M16 Circular 3Power/12Signal POS Crimp
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 410 руб.
от 2 шт.61 930 руб.
Добавить в корзину 1 шт. на сумму 64 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8002353469
Артикул: 9920160034
Бренд: EBM-PAPST

Описание

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Brand: ebm-papst
Connector End A Pin Count: 15 Position
Connector End A: Socket
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ebm-papst
Part # Aliases: VZ.K4M16.G1M 250.30217.V
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: VZ
Subcategory: Cable Assemblies

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.