901-10512-3, Conn SMA 0Hz to 26.5GHz 50Ohm Solder RA Edge Mount RCP Gold
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 840 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт. —
2 560 руб.
от 50 шт. —
2 490 руб.
Добавить в корзину 10 шт.
на сумму 38 400 руб.
Описание
High Frequency SMA End Launch Connectors
Amphenol RF High-Frequency SMA End Launch Connectors feature an optimized end launch design with through-hole legs or traditional slide-on mounting legs, making them an ideal PCB connector solution for high-frequency applications. These connectors offer excellent voltage standing wave ratio (VSWR) performance up to 26.5GHz and are available for multiple different PCB thicknesses. Other features include 50Ω impedance, 170V RMS voltage rating, 1000MΩ insulation resistance, and -65°C to +165°C temperature range. Amphenol RF High-Frequency SMA End Launch Connectors are ideal for use in amplifiers, wireless infrastructures, remote sensing and metering, GPS antennas, radar systems, high-speed routers and switches, automated test equipment, and much more.
Amphenol RF High-Frequency SMA End Launch Connectors feature an optimized end launch design with through-hole legs or traditional slide-on mounting legs, making them an ideal PCB connector solution for high-frequency applications. These connectors offer excellent voltage standing wave ratio (VSWR) performance up to 26.5GHz and are available for multiple different PCB thicknesses. Other features include 50Ω impedance, 170V RMS voltage rating, 1000MΩ insulation resistance, and -65°C to +165°C temperature range. Amphenol RF High-Frequency SMA End Launch Connectors are ideal for use in amplifiers, wireless infrastructures, remote sensing and metering, GPS antennas, radar systems, high-speed routers and switches, automated test equipment, and much more.
Технические параметры
Brand: | Amphenol RF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Mating Cycles: | 500 Cycles |
Maximum Frequency: | 26.5 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Launch |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 170 V |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | RCP |
Impedance | 50(ohm) |
Mounting Style | Edge |
Operating Temp Range | -65C to 165C |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Type | SMA |
Вес, г | 1.46 |
Техническая документация
Datasheet
pdf, 152 КБ
Документация
pdf, 126 КБ