1180-01-3A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 3A

Фото 1/2 1180-01-3A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 3A
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6-7 недель
4 790 руб.
от 24 шт.3 980 руб.
Добавить в корзину 1 шт. на сумму 4 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8027763354
Артикул: 1180-01-3A

Описание

Switches\Toggle Switches
1180 Thermal Overcurrent Circuit Breakers
E-T-A Circuit Breakers 1180 Thermal Overcurrent Circuit Breakers are miniaturized single-pole thermal circuit breakers with optional switching function (push-push actuation). E-T-A 1180 Circuit Breakers feature a reliable snap-acting and trip-free mechanism. The series is approved to CBE standard EN/IEC 60934. The blade terminals are designed to fit into sockets for rail mounting. 1180 Circuit Breakers are designed for protection of loads in power distribution systems in control cabinets and process control.

Технические параметры

Actuator Type Pushbutton
Current Rating 3 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Maximum Operating Temperature +60 C
Minimum Operating Temperature -20 C
Mounting Style Panel Mount
Number of Poles 1 Pole
Product Circuit Breakers
Series 1180
Termination Style Blade
Type Thermal
Voltage Rating 65 VDC, 250 VAC
Voltage Rating AC 250 VAC
Voltage Rating DC 65 VDC
Brand: E-T-A
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 1180
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Thermal
Voltage Rating DC: 65 VDC
Voltage Rating: 65 VDC, 250 VAC

Техническая документация

Datasheet
pdf, 318 КБ
Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.