095-668-45069-1, Cable Assembly Coaxial 0.3m SMA to L Type Probe Bag

095-668-45069-1, Cable Assembly Coaxial 0.3m SMA to L Type Probe Bag
Изображения служат только для ознакомления,
см. техническую документацию
5 030 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.4 710 руб.
Добавить в корзину 7 шт. на сумму 35 210 руб.
Номенклатурный номер: 8002371553
Артикул: 095-668-45069-1
Бренд: Amphenol

Описание

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

Технические параметры

Brand: Amphenol RF
Cable Length: 300 mm
Cable Type: RG-178
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: Probe
Contact Material: Beryllium Copper, Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 3 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet 095-668-45069-1
pdf, 123 КБ