GT-1205A, Неуправляемый медиаконвертер Planet 1 порт 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 6-10 дней
16 950 руб.
Добавить в корзину 1 шт.
на сумму 16 950 руб.
Номенклатурный номер: 8002378220
Артикул: GT-1205A
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Медиаконвертер PLANET GT-1205A Gigabit SFP Media Converter is upgraded by providing dual SFP slots; accept 100FX or 1000X SFP module, and other features shown below: DIP Switch for 100FX or 1000X SFP module supports on dual SFP slots
DIP Switch for 3-port Operation in Gigabit Switch Mode or Redundant Mode
Redundant Hardware Fiber Port
Highly Convenient and Distance Extendable
Медиаконвертер GT-1205A is equipped with one 10/100/1000BASE-T port and dual SFP slots to support conversion between 10/100/1000BASE-T and 100/1000BASE-X network. The dual SFP slots make the Ethernet signals connect easily and efficiently by adding single-mode or multi-mode media modules or the combination of both types. The GT-1205A provides high reliability and flexibility to extend the media transmission distance up to 550m or 2km (multi-mode fiber) and 10km or longer 20/40/80/120 kilometers (single-mode fiber or WDM fiber), depending on the optional 100/1000BASE-SX/LX SFP modules.
Adjustable DIP Switch for 100FX or 1000X SFP Module Selection
Via the built-in DIP switch on rear panel, the GT-1205A can be configured as supports 100BASE-FX SFP module or 1000BASE-X SFP module on its dual SFP slots, the GT-1205A can be connected over fiber optic cabling at a distance extended from 550 meters to 2km (multi-mode fiber) to 10/20/40/80/120 kilometers (single-mode fiber or WDM fiber), using the PLANET MFB/MGB series 100/1000BASE-X SFP modules.
Adjustable 3-Port Switch Mode or 2 Fiber Port Redundant Mode
Via the built-in DIP switch, the GT-1205A can be configured as 3-port Ethernet switch or 2-port redundant media converter. In the 3-port switch mode, the GT-1205A can operate in Store-and-Forward mechanism with high performance; on the other hand, when in the 2-port redundant mode, it provides rapid fiber redundancy of link for highly critical Ethernet applications. The redundant mode also supports auto-recovering function. If the destination port of a packet is link-down, it will forward the packet to the other port of the backup pair.
Easy Deployment Standalone or with Chassis
Медиаконвертер GT-1205A Gigabit can be used as a standalone unit or as a slide-in module to the PLANET Media Converter Chassis, MC-700 and MC-1500 chassis series. These media chassis can assist in providing DC power to the GT-1205A Gigabit Media Converter and the fiber-optic network can be maintained at one central location. With the 3-port switch mode, they work in high performance Store and Forward mechanism, and prevent packet loss with IEEE 802.3x Flow Control (Full-duplex) and Back Pressure (Half-duplex) function.
Plug & Play Installation
As the GT-1205A Gigabit Media Converter fully complies with IEEE 802.3 10BASE-T, IEEE 802.3u 100BASE-TX/FX, IEEE 802.3ab 1000BASE-T and IEEE 802.3z 1000BASE-LX/SX, the Gigabit media conversion installation is quite quick and easy simply by using the plug and play feature.
Standard
Complies with IEEE 802.3 10BASE-T
Complies with IEEE 802.3u 100BASE-TX/100BASE-FX
Complies with IEEE 802.3ab 1000BASE-T
Complies with IEEE 802.3z 1000BASE-SX/LX
IEEE 802.3x full-duplex flow-control, back-pressure in half-duplex eliminate packets loss
Interface
Dual 100BASE-FX/1000BASE-SX/LX SFP fiber-optic slots
One 10/100/1000BASE-T Copper, auto MDI/MDIX function
Auto-negotiation for 10/100/1000BASE-T; half-duplex or full-duplex for 10Mbps and 100Mbps, full-duplex for 1000Mbps
Supports maximum frame size up to 10K jumbo packet size
IEEE 802.1Q Tag VLAN transparent, multicast pass through
Redundancy
Link status auto-detecting and redundant on dual ports with the same connector type
Allows only the Primary-Port or the Backup-Port to activate at a time
- When the Primary-Port link fails occurs, the traffic swaps to Backup-Port automatically
- Once the Primary-Port link regains, the traffic swaps from the Backup-Port to the Primary-Port
Hardware fiber port redundant
Mechanical
External 5V/2.5A DC power supply
LED indicators for easy network diagnose
DIP switch for 100FX or 1000X SFP module supports on dual SFP slots
DIP switch for 3-port operation in Gigabit switch mode or redundant mode
Compact in size, easy installation
Co-works with PLANET 10”/19” Media Converter Chassis (MC-700/MC-1500/MC-1500R/MC-1500R48)
Wall mounting and DIN-Rail installation supported
Технические параметры
Вес, г | 543 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.