G10-1GHT-012E, Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port Tray

Фото 1/2 G10-1GHT-012E, Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port Tray
Изображения служат только для ознакомления,
см. техническую документацию
144 шт., срок 6-8 недель
1 450 руб.
Мин. кол-во для заказа 22 шт.
от 60 шт.1 420 руб.
Добавить в корзину 22 шт. на сумму 31 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8002400205
Артикул: G10-1GHT-012E

Описание

Connectors\I/O Connectors\Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port Tray

Технические параметры

Тип разъёма RJ-45
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
Gender F
Insulation Resistance (MOhm) 500
Integrated Magnetics Yes
Left/Right LED Color (Green|Yellow)/Green
Maximum Data Rate 10Gbps
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) 0
Mounting Through Hole
Number of Contacts 8
Number of Loaded Positions 12
Number of Ports 1
Number of Terminals 17
Packaging Tray
Part Status Active
PPAP No
Product Style Single
Shell Material Copper Alloy
Shell Plating Nickel
Terminal Pitch (mm) 1.02
Termination Method Solder
Type RJ-45
Application: 10G Base-T
Brand: Bel Magnetic Solutions
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 10G
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.