SS-52100-002, Conn USB 2.0 Type A RCP 4 POS Solder ST Thru-Hole 1 Port Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23600 шт., срок 6-8 недель
150 руб.
Мин. кол-во для заказа 300 шт.
Кратность заказа 100 шт.
от 500 шт. —
120 руб.
от 1000 шт. —
113 руб.
Добавить в корзину 300 шт.
на сумму 45 000 руб.
Альтернативные предложения1
Описание
SS-52000/52100 USB 2.0 & 3.0 Receptacles
Stewart Connector / Bel SS-52000/52100 USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30µ" of gold on the contacts. The receptacles have a nickel shield and an operating temperature range of -20 C to 80 C. The SS-52100 USB 2.0 receptacles are available in right angle and vertical mount, single and 1x2 port configurations. The SS-52000 USB 3.0 receptacles are available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations.
Stewart Connector / Bel SS-52000/52100 USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30µ" of gold on the contacts. The receptacles have a nickel shield and an operating temperature range of -20 C to 80 C. The SS-52100 USB 2.0 receptacles are available in right angle and vertical mount, single and 1x2 port configurations. The SS-52000 USB 3.0 receptacles are available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations.
Технические параметры
Brand: | Stewart Connector/Bel |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94V-0 |
Gender: | Receptacle(Female) |
Manufacturer: | Bel |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Bulk |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | USB |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type A |
Вес, г | 4.15 |
Техническая документация
Datasheet
pdf, 601 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.