AC0603FR-079K1L
![AC0603FR-079K1L](https://static.chipdip.ru/lib/171/DOC012171204.jpg)
см. техническую документацию
Описание
Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
• AEC-Q200 qualified
• Soldering is compliant with J-STD-020D
• Reduce environmentally hazardous waste
• High component and equipment reliability
• Highly reliable electrode construction
• Compatible with all soldering processes
• Highly stable in auto-placement surface mounting applications
Технические параметры
Brand | Yageo |
Case Code - in | 0603 |
Case Code - mm | 1005 |
Factory Pack Quantity | 5000 |
Height | 0.45 mm |
Length | 1.6 mm |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+155 C |
Package / Case | 0603(1608 metric) |
Packaging | Cut Tape |
Product | Thick Film Resistors SMD |
Product Category | Thick Film Resistors-SMD |
Qualification | AEC-Q200 |
RoHS | Details |
Series | AC |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Type | General Purpose Resistor |
Unit Weight | 0.000071 oz |
Width | 0.8 mm |
Допуск Сопротивления | ±1% |
Квалификация | AEC-Q200 |
Класс Мощности | 100мВт |
Линейка Продукции | AC Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/°C |
Технология резистора | Thick Film |
Тип резистора | General Purpose |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.