M80-5000622, Headers & Wire Housings 3+3 POS VERT MALE 3mm TAIL W/JS TIN/LD

M80-5000622, Headers & Wire Housings 3+3 POS VERT MALE 3mm TAIL W/JS TIN/LD
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 6-8 недель
3 030 руб.
от 10 шт.2 510 руб.
от 25 шт.2 270 руб.
от 112 шт.1 994.03 руб.
Добавить в корзину 1 шт. на сумму 3 030 руб.
Номенклатурный номер: 8005365515
Артикул: M80-5000622
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 16
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Latching Type: Jackscrew
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: M80-5T106M1 M80-5T10622M1-00-000-00-000
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Shrouded
Brand Harwin
Contact Gender Pin(Male)
Contact Plating Gold
Factory Pack Quantity 16
Manufacturer Harwin
Number of Positions 6 Position
Number of Rows 2 Row
Part # Aliases M80-5T10622M1-00-000-00-000 M80-5T106M1
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS No
Series M80
Termination Style Through Hole
Tradename DATAMATE
Unit Weight 0.030371 oz
Вес, г 0.86

Техническая документация

Datasheet
pdf, 74 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.