CRCW04025R11FKED, Thick Film Resistors - SMD 1/16watt 5.11ohms 1% 100ppm
![CRCW04025R11FKED, Thick Film Resistors - SMD 1/16watt 5.11ohms 1% 100ppm](https://static.chipdip.ru/lib/120/DOC012120705.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 20 000 руб.
Описание
SMD Chip Resistor, 5.11 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose Резистор чип, корпус 0402, сопротивление 5R11, отклонение F
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Maximum Voltage Rating (V) | 50 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.063(1/16) |
PPAP | Yes |
Resistance Value (Ohm) | 5.11 |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Tolerance | 1% |
Composition | Thick Film |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.016"(0.40mm) |
Manufacturer | Vishay Dale |
Number of Terminations | 2 |
Package / Case | 0402(1005 Metric) |
Series | CRCW |
Size / Dimension | 0.039" L x 0.020" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Temperature Coefficient | В±100ppm/В°C |
Техническая документация
Datasheet
pdf, 140 КБ