LTST-C171KSKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
452 шт., срок 7-9 недель
3 руб.
Мин. кол-во для заказа 140 шт.
от 300 шт. —
2.10 руб.
Добавить в корзину 140 шт.
на сумму 420 руб.
Альтернативные предложения3
Описание
Желтая светодиодная индикация 587 нм - дискретный 2V 0805 (2012 метрическая система)
Технические параметры
Color | Yellow |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 0.90mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.40mm x 1.25mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 50mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00mm L x 1.25mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 130В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 587nm |
Wavelength - Peak | 588nm |
Brand | Lite-On |
Factory Pack Quantity | 3000 |
If - Forward Current | 20 mA |
Illumination Color | Yellow |
Lens Color/Style | Water Clear |
Lens Shape | Rectangular |
Luminous Intensity | 60 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Orientation | Top View |
Packaging | Cut Tape or Reel |
Peak Wavelength | 588 nm |
Power Rating | 75 mW |
Product | Yellow LEDs |
Product Category | Standard LEDs-SMD |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 2 V |
Wavelength/Color Temperature | 587 nm |
Brand: | Lite-On |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 30 mA |
Illumination Color: | Yellow |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 60 mcd |
Manufacturer: | Lite-On |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 130 deg |
Wavelength/Color Temperature: | 587 nm |
Dominant Wavelength | 587 nm |
Forward Voltage | 2.4 V |
LED Colours | Yellow |
Lens Colour | Clear |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 2012(0805) |
Series | CHIP LED 0805 |
Automotive | No |
Dominant Wavelength - (nm) | 587 |
High Brightness | No |
High Power | No |
Intensity | 180mcd(Max) |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.4x1.25x0.5 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.4 |
Mounting Orientation | Top Mount |
Operating Temperature - (??C) | -55~85 |
Peak Wavelength - (nm) | 588 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 130 |
Техническая документация
Datasheet
pdf, 616 КБ
Datasheet LTST-C171KSKT
pdf, 370 КБ
Datasheet LTST-C171KSKT
pdf, 796 КБ
Datasheet LTST-C171KSKT
pdf, 796 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.