ULN2003ADRG3, Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R

ULN2003ADRG3, Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 310 шт.
Добавить в корзину 310 шт. на сумму 34 100 руб.
Номенклатурный номер: 8002433767
Артикул: ULN2003ADRG3
Бренд: Texas Instruments

Описание

ULN200xA/ULQ200xA Darlington Transistor Arrays

Texas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays consist of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for a variety of applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.

Технические параметры

Brand: Texas Instruments
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.82 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Collector Cut-off Current: 500 uA
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Operating Temperature Range: -20 C to+70 C
Package / Case: SOIC-Narrow-16
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: ULN2003A
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 1

Техническая документация

Datasheet ULN200x, ULQ200x
pdf, 1426 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов