PLA110, Реле: полупроводниковое, SPST-NO, Iупр.макс: 50мА, 150мА, 22Ом, THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 50 шт. —
1 400 руб.
от 100 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Relays and Contactors\Relays\Solid State Relays\One Phase Solid State Relays
Описание Реле: полупроводниковое, SPST-NO, Iупр.макс: 50мА, 150мА, 22Ом, THT Характеристики Категория | Реле полупроводниковое |
Тип | переменного тока |
Технические параметры
Body dimensions | 8.38x6.35x3.3mm |
Case | DIP6 |
Contacts configuration | SPST-NO |
Control current max. | 50mA |
Insulation voltage | 3.75kV |
Kind of output | MOSFET |
Manufacturer | IXYS |
Manufacturer series | OptoMOS |
Max. operating current | 150mA |
Mounting | THT |
On-state resistance | 22Ω |
Operating temperature | -40…85°C |
Relay variant | 1-phase, current source |
Switched voltage | max.400V AC, max.400V DC |
Turn-off time | 0.5ms |
Turn-on time | 1ms |
Type of relay | solid state |
California Prop 65 | Warning Information |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 150mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
On-State Resistance (Max) | 22 Ohms |
Output Type | AC, DC |
Package | Tube |
Package / Case | 6-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PLA, OptoMOSВ® -> |
Supplier Device Package | 6-DIP |
Termination Style | PC Pin |
Voltage - Input | 1.2VDC |
Voltage - Load | 0V ~ 400V |
Brand: | IXYS Integrated Circuits |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 900 mVDC to 1.4 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 5 V |
Load Current Rating: | 150 mA |
Load Voltage Rating: | 400 VDC |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | DIP-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 800 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PLA110 |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Tradename: | Clare |
Type: | Ground-Start |
Вес, г | 0.41 |
Техническая документация
Datasheet
pdf, 126 КБ
Datasheet
pdf, 156 КБ
Datasheet PLA110
pdf, 161 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ