8054360000, Industrial Relays RCM570012

Фото 1/3 8054360000, Industrial Relays RCM570012
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
3 770 руб.
Добавить в корзину 1 шт. на сумму 3 770 руб.
Номенклатурный номер: 8020040097
Артикул: 8054360000
Бренд: Weidmuller

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
RIDERSERIES RCM General Purpose Relays
Weidmuller RIDERSERIES RCM General Purpose Relays provide reliable input and output signals separation in industrial automation. Suitable for a wide range of applications, the relays are suitable for controlling voltages from 12V to 230V and switching currents from 6A to 16A. Variants include one to four CO contacts, push-in or screw connections, and built-in LEDs or test buttons. These high-quality, universally usable relays feature standard international approvals such as cURus, CSA, DNV GL, and EAC.

Технические параметры

Brand: Weidmuller
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Weidmuller
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: Relay Modules
Series: RIDERSERIES RCM
Subcategory: Relays
Tradename: RIDERSERIES
Type: Pluggable Relay

Техническая документация

Datasheet
pdf, 852 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.