1-175218-5, DYNAMIC D-3 REC CONT. L PRE-TIN L/P

Фото 1/2 1-175218-5, DYNAMIC D-3 REC CONT. L PRE-TIN L/P
Изображения служат только для ознакомления,
см. техническую документацию
41 руб.
Кратность заказа 10000 шт.
от 30000 шт.40 руб.
от 50000 шт.39 руб.
Добавить в корзину 10000 шт. на сумму 410 000 руб.
Номенклатурный номер: 8031580992
Артикул: 1-175218-5
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Contact
D-3000 First Mate Last Break (FMLB) Connectors
TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Технические параметры

Application: Component-to-Wire, Power, Signal
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Type: Tab
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: D-3000
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: DYNAMIC SERIES
Wire Gauge: 20 AWG to 16 AWG

Техническая документация

Datasheet
pdf, 87 КБ