SFH615A-3X008T, Оптрон, THT, Каналы 1, Вых транзисторный, Uизол 5,3кВ, Uce 70В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 100 шт. —
56 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 14 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-4 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 129 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»