RTE24024F, Реле: электромагнитное, DPDT, Uобмотки: 24ВDC, 8A/250ВAC, 8A/30ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
от 10 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Relays and Contactors\Relays\Electromagnetic Relays\Miniature Electromagnetic Relays
RTE24024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW I Power Relay I Part Number: RTE24024F I Internal Number: 3-1393237-3 I LADD Distribution
Технические параметры
Сопротивление обмотки,Ом | 1.44 | |
Номинальное рабочее напряжение,В | 24 | |
AC contacts rating @R(at resistive load)at resistive load | 8A/250V AC | |
Coil power consumption | 400mW | |
Coil voltage min. | 16.8V DC | |
Contact current max. | 8A | |
Contact material | AgNi 90/10 | |
Contacts configuration | DPDT | |
DC contacts rating @R(at resistive load)at resistive load | 8A/30V DC | |
Height | 15.7mm | |
IP rating | IP67 | |
Manufacturer | TE Connectivity | |
Mounting | PCB | |
Number of pins | 8 | |
Operate time | 8ms | |
Operating temperature | -40…85°C | |
Relay series | RT2 | |
Relay variant | miniature | |
Release time | 6ms | |
Switched voltage | max.300V DC, max.400V AC | |
Terminal pitch | 5mm | |
Type of relay | electromagnetic | |
Brand | TE Connectivity/Schrack | |
Coil Current | 16.7 mA | |
Coil Resistance | 1.44 kOhms | |
Coil Termination | Solder Pin | |
Coil Type | Non-Latching | |
Coil Voltage | 24 VDC | |
Contact Current Rating | 8 A | |
Contact Form | DPDT(2 Form C) | |
Contact Termination | Solder Pin | |
Factory Pack Quantity | 20 | |
Length | 29 mm | |
Maximum Switching Current | 15 A | |
Mounting Style | Through Hole | |
Packaging | Bulk | |
Part # Aliases | 3-1393237-3 | |
Power Consumption | 400 mW | |
Product | Power Relays | |
Product Category | General Purpose Relays | |
RoHS | Details | |
Series | RT2 | |
Switching Voltage | 250 VAC | |
Type | Slim | |
Unit Weight | 0.493835 oz | |
Width | 12.7 mm | |
Вес, г | 12.87 |
Похожие товары