SN74LS14N, IC: digital; NOT; Ch: 6; THT; DIP14; 74LS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
140 руб.
от 100 шт. —
102 руб.
от 250 шт. —
74.34 руб.
Добавить в корзину 3 шт.
на сумму 510 руб.
Альтернативные предложения1
Описание
Полупроводники\Микросхемы\Микросхемы логические\Ворота, инверторы
Описание IC: digital; NOT; Ch: 6; THT; DIP14; 74LS Характеристики Категория | Микросхема |
Тип | логическая |
Вид | HEX, инвертор |
Монтаж | THT |
Кол-во каналов | 6 |
Технические параметры
Features | Schmitt Trigger |
High Level Output Current | 400uAгЂЃ8mA |
Logic Type | Inverter |
Maximum Operating Temperature | +70в„ѓ |
Minimum Operating Temperature | 0в„ѓ |
Number Of Circuits | 6 |
Number Of Inputs/Bits Per Element | 6 |
Propagation Delay - Max | 22ns @ 5VпјЊ15pF |
Series | 74LS |
Supply Voltage - Max | 5.25V |
Supply Voltage - Min | 4.75V |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Inverter Schmitt Trigger |
Input Type | TTL |
Logic Family | LS |
Low Level Output Current | 8 mA |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Output Lines | 6 Output |
Operating Supply Voltage | 5 V |
Operating Temperature Range | 0 C to+70 C |
Output Type | CMOS |
Package / Case | PDIP-14 |
Packaging | Tube |
Product Category | Inverters |
Propagation Delay Time | 22 ns |
RoHS | Details |
Unit Weight | 0.032734 oz |
Absolute Propagation Delay Time (ns) | 22 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -0.4 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Low Level Output Voltage (V) | 0.5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 22@5V |
Minimum High Level Output Voltage (V) | 2.4 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Elements per Chip | 6 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | Bipolar |
Propagation Delay Test Condition (pF) | 15 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Operating Supply Voltage (V) | 5 |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V |
Minimum Operating Supply Voltage | 4.75 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Propagation Delay Test Condition | 15pF |
Schmitt Trigger Input | Yes |
Width | 6.35mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Inverter Schmitt Trigger |
High Level Output Current: | -400 uA |
Input Type: | Schmitt Trigger |
Logic Family: | LS |
Logic Type: | Bipolar |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Circuits: | 6 Circuit |
Number of Output Lines: | 6 Output |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | CMOS |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Inverters |
Product Type: | Inverters |
Propagation Delay Time: | 22 ns |
Series: | SN74LS14 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 1.9 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1472 КБ
Datasheet SN74LS14N
pdf, 1436 КБ
SN74LS14N Datasheet
pdf, 214 КБ
Документация
pdf, 1468 КБ
Чертеж
pdf, 95 КБ
Datasheet SN*4LS14
pdf, 934 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем