HIH6131-021-001, Датчик влажности, Диапазон 0-100% RH, ±4%, 2,3-5,5ВDC, Корп SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 970 руб.
от 3 шт. —
4 350 руб.
от 10 шт. —
3 980 руб.
от 25 шт. —
3 743 руб.
Добавить в корзину 1 шт.
на сумму 4 970 руб.
Описание
Датчик влажности / температуры, цифровой последовательный (I2C), 8-контактный SOIC T / R
Технические параметры
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Full Temp Accuracy: | +/-1 C |
Interface Type: | I2C |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4% |
RH Range: | 0%to 100% |
Series: | HIH6100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Accuracy | ±4%RH |
Category | Sensors, Transducers |
Family | Moisture Sensors, Humidity |
Humidity Range | 0 ~ 100%RH |
Mfg Application Notes | HIH-6130, 6131 Medical, Industrial Appl |
Online Catalog | HIH6130/6131 |
Operating Temperature | -25°C ~ 85°C |
Other Names | 480-3652-6 |
Output | - |
Output Type | I?C |
Product Training Modules | HumidIcon™ Digital Humidity/Temperature Sensors |
Response Time | 6s |
Sensitivity | - |
Sensor Type | Humidity, Temperature |
Series | HIH6100 |
Standard Package | 1 |
Video File | HumidIcon Digital Humidity Temperature Sensors ApplicationsHumidIcon Digital Humidity Temperature Sensors Introduction |
Voltage - Supply | 2.3 V ~ 5.5 V |
Automotive | No |
ECCN (US) | EAR99 |
Interface Type | Serial(I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1323 КБ
Datasheet
pdf, 1325 КБ
Документация
pdf, 1321 КБ
Датчики влажности Honeywell
pdf, 139 КБ