SE555QS-13

Фото 1/2 SE555QS-13
Изображения служат только для ознакомления,
см. техническую документацию
82 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.65 руб.
от 30 шт.57 руб.
от 100 шт.47.26 руб.
Добавить в корзину 5 шт. на сумму 410 руб.
Номенклатурный номер: 8022915056
Бренд: DIODES INC.

Описание

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -200 mA
Low Level Output Current: 200 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 10 mA
Package / Case: SOIC-8
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Product: Precision Timers
Qualification: AEC-Q100
Series: SE555Q
Shutdown: No Shutdown
Subcategory: Clock & Timer ICs
Supply Type: Single
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4.5 V
Type: Automotive Grade Precision Timer

Техническая документация

Datasheet SE555QS-13
pdf, 820 КБ
Datasheet SE555QS-13
pdf, 703 КБ