T1235-600G, Симистор 600V 12A D2PAK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 7 недель
350 руб.
от 3 шт. —
260 руб.
от 10 шт. —
222 руб.
от 50 шт. —
172.16 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Альтернативные предложения4
Описание
Semiconductors\Triacs
Защита цепи высокого напряжения NEC 600 В
Технические параметры
Case | D2PAK |
Gate current | 35mA |
Kind of package | tube |
Manufacturer | STMicroelectronics |
Max. load current | 12A |
Max. off-state voltage | 600V |
Mounting | SMD |
Technology | Snubberless™ |
Type of thyristor | triac |
RoHS Compliant | Yes |
Brand: | STMicroelectronics |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 35 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 35 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 126 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.55 V |
Package / Case: | D2PAK |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | T1235 |
Subcategory: | Thyristors |
AC Switch | Yes |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Tube |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 1.55@17A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 600 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 126 |
Tab | Tab |
Maximum Gate Trigger Current | 35mA |
Maximum Gate Trigger Voltage | 1V |
Maximum Holding Current | 35mA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | D2PAK(TO-263) |
Peak On-State Voltage | 1.5V |
Rated Average On-State Current | 12A |
Repetitive Peak Reverse Voltage | 600V |
Width | 9.35mm |
Surge Current Rating | 3.9mA |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 244 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 247 КБ
Datasheet
pdf, 237 КБ
Datasheet
pdf, 138 КБ
en.CD00002267
pdf, 134 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.