0039014051
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
180 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
Описание Разъем провод-плата "мама" Mini-Fit Jr 4,2мм PIN 5 Характеристики Категория | Разъем |
Технические параметры
Product Range | Mini-Fit Jr.Series; Gender |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Keyed | Yes |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 5 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4.2 |
Termination Method | Crimp |
Tradename | Mini-Fit Jr(TM) |
Type | Housing |
For Use With | Mini-Fit Jr.Receptacle |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Pitch | 4.2mm |
Series | Mini-Fit Jr |
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 39014051 5557-05R2-210 0039014051 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 4.2 mm |
Series: | 5557 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Fit Jr. |
Type: | Receptacle Housings |
Voltage Rating: | 600 V |
Вес, г | 1.36 |