XS218BLPAL2, Sensor: inductive; OUT: PNP / NO; 0?8mm; 12?24VDC; M18; IP68; 200mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
13 800 руб.
от 5 шт. —
11 880 руб.
от 10 шт. —
10 840 руб.
Добавить в корзину 1 шт.
на сумму 13 800 руб.
Альтернативные предложения1
Описание
Automation\Sensors and Transducers\Inductive Sensors\Cylindrical Inductive Sensors
Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required.
Технические параметры
Body material | brass |
Body plating | nickel |
Connection | lead 2m |
IP rating | IP68 |
Kind of forehead | non-embedded |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | OsiSense |
Max. operating current | 0.2A |
Operating temperature | -25…70°C |
Output configuration | PNP/NO |
Overall length | 53mm |
Range | 0…8mm |
Switch housing | M18 |
Switching frequency max | 250Hz |
Type of sensor | inductive |
Better World Product | Yes |
Better World Verification | Green Premium |
Body Style | Barrel |
Detection Range | 8 mm |
Housing Material | Brass Nickel Plated |
Maximum DC Voltage | 36V |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Minimum Operating Temperature | -25°C |
Mounting Type | Non-Flush |
Output Type | PNP |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Short Circuit Overload Protection | Yes |
Supply Voltage | 12 → 24 V dc |
Switching Current | 100 mA |
Terminal Type | Cable |
Thread Size | M18x1 |
Вес, г | 97 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.