PR03000201203JAC00, Резистор power metal, THT, 120кОм, 3Вт, ±5%, 5,2x19,5мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
Кратность заказа 10 шт.
от 100 шт. —
42 руб.
от 250 шт. —
30 руб.
от 500 шт. —
22.51 руб.
Добавить в корзину 10 шт.
на сумму 620 руб.
Описание
120 kOhms В±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Технические параметры
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.205"" Dia x 0.657"" L(5.20mm x 16.70mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | Yes |
HTS | 8533.21.00.90 |
Lead Diameter (mm) | 0.78 |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Ammo |
Part Status | Active |
Product Length (mm) | 19.5 |
Product Weight (g) | 1.192 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 3W |
Tolerance | ±5% |
Automotive | No |
CECC Qualified | No |
ESD Protection | Unknown |
Military | No |
Вес, г | 1 |