703-0400, Гнездо; XLR; "папа"; PIN: 4; прямой; пайка; Контакты: латунь; 50В; 10А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7 недель
1 300 руб.
от 10 шт. —
1 030 руб.
от 20 шт. —
843 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Connectors\Audio-video connectors\XLR & mini XLR connectors\XLR connectors
XLR Series Professional Audio ConnectorsDeltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.
Технические параметры
Body coating | nickel plated |
Case | XLR standard |
Connector | socket |
Contact material | brass |
Contact plating | silver plated |
Current rating | 10A |
Electrical mounting | soldering |
Enclosure material | zinc alloy |
Kind of connector | male |
Manufacturer | DELTRON |
Mechanical mounting | flange(2 holes), for panel mounting, screw |
Number of pins | 4 |
Operating temperature | -25…70°C |
Rated voltage | 50V |
Spatial orientation | straight |
Type of connector | XLR |
Wire size | 16AWG |
Brand: | Deltron |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Deltron |
Mounting Style: | Panel Mount |
Number of Positions: | 4 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Connectors |
Shell Plating: | Nickel |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 250 V |
Gender | Male |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Number of Contacts | 4 |
Termination Method | Screw |
Voltage Rating | 50 V ac |
Вес, г | 24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.