LM239ADT, Компаратор счетверенный низкое энергопотребление
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1760 шт. со склада г.Москва, срок 2 недели
36 руб.
Мин. кол-во для заказа 13 шт.
от 40 шт. —
32 руб.
от 79 шт. —
30 руб.
от 158 шт. —
28 руб.
Добавить в корзину 13 шт.
на сумму 468 руб.
Альтернативные предложения4
Описание
Микросхемы / Усилители и компараторы / Компараторы
Компаратор счетверенный низкое энергопотребление
Технические параметры
Корпус | so14 | |
Base Product Number | LM239 -> | |
Current - Input Bias (Max) | 0.1ВµA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Operating Temperature | -40В°C ~ 105В°C | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 14-SO | |
Type | General Purpose | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Voltage - Supply, Single/Dual (В±) | 2V ~ 32V, В±1V ~ 16V | |
Iq Per Channel (Typ) | 2mA | |
Maximum Operating Temperature | 105В°C | |
Minimum Operating Temperature | -40В°C | |
Supply Voltage - Max | 32V, В±1V | |
Supply Voltage - Min | 2V | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Voltage Comparator | |
Maximum Dual Supply Voltage (V) | ±16 | |
Maximum Input Bias Current (uA) | 0.1@5V | |
Maximum Input Offset Voltage (mV) | 2@30V | |
Maximum Operating Supply Voltage (V) | ±16|32 | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Quiescent Current (mA) | 2@5V | |
Maximum Single Supply Voltage (V) | 32 | |
Maximum Test Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 2 | |
Minimum Test Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Process Technology | Bipolar | |
Rail to Rail | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Typical Output Current (mA) | 16@5V | |
Typical Response Time (us) | 1.3 | |
Typical Response Time Range (us) | 0.5 to 5 | |
Typical Voltage Gain (dB) | 106.02 | |
Typical Voltage Gain Range (dB) | 90 to 110 | |
Brand: | STMicroelectronics | |
Comparator Type: | Differential | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Ib - Input Bias Current: | 100 nA | |
Ios - Input Offset Current: | 150 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | 1 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 2 mA | |
Operating Supply Voltage: | 36 V | |
Output Current per Channel: | 4 mA | |
Output Type: | CMOS, DTL, ECL, MOS, TTL | |
Package / Case: | SOIC-14 | |
Pd - Power Dissipation: | 830 mW | |
Product Category: | Analog Comparators | |
Product Type: | Analog Comparators | |
Product: | Analog Comparators | |
Reference Voltage: | No | |
Response Time: | 1.3 us | |
Series: | LM239 | |
Shutdown: | No Shutdown | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 32 V | |
Supply Voltage - Min: | 2 V | |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V | |
Vos - Input Offset Voltage: | 2 mV | |
Maximum Input Bias Current - (uA) | 0.1@5V | |
Maximum Input Offset Voltage - (mV) | 2@5V | |
Maximum Operating Supply Voltage - (V) | ??16I32 | |
Military | No | |
Operating Temperature - (??C) | -40~105 | |
Typical Response Time Range - (us) | 0.5 to 5 | |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.