110060024, Ср-во разработки Grove Starter Kit for Arduino, Grove

Фото 1/5 110060024, Ср-во разработки Grove Starter Kit for Arduino, Grove
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
14 870 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8002542566
Артикул: 110060024
Бренд: Seeed Studio

Описание

Grove System
Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Description/Function: Modular electronic platform for quick prototyping
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Arduino/Seeeduino Boards
Interface Type: I2C, UART
Manufacturer: Seeed Studio
Packaging: Bulk
Part # Aliases: ELB00100M
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Starter Kits
Series: Grove
Subcategory: Development Tools
Tradename: Grove
Type: Multiple Function Sensor
Kit Classification Starter Kit
Product Name Grove Starter Kit
Вес, г 300.6

Техническая документация

Datasheet
pdf, 1933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.