BAV99W-7-F, Диод импульсный, SMD, 75В, 150мА, 4нс, 200мВт, SOT23, Ifsm 2А

Фото 1/5 BAV99W-7-F, Диод импульсный, SMD, 75В, 150мА, 4нс, 200мВт, SOT23, Ifsm 2А
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 20 шт.
от 100 шт.8 руб.
от 500 шт.6.20 руб.
Добавить в корзину 20 шт. на сумму 380 руб.
Посмотреть аналоги12
Номенклатурный номер: 8002549448
Артикул: BAV99W-7-F
Бренд: DIODES INC.

Описание

BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.

Технические параметры

Diode Configuration Series
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Pin Count 3
Width 1.35mm
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 300 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов