75869-305LF, Гнездо; IDC; "папа"; PIN: 26; прямой; THT; позолота; 2,54мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 14 шт. —
360 руб.
от 70 шт. —
292 руб.
от 280 шт. —
245.31 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Описание Гнездо; IDC; "папа"; PIN: 26; прямой; THT; позолота; 2,54мм Характеристики
Категория | Разъем |
Технические параметры
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Housing Color: | Blue |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 6 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 500 V |
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold, GXTв(ў |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.236"(6.00mm) |
Contact Length - Post | 0.120"(3.05mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | - |
Fastening Type | Push-Pull |
Features | Keying Slot |
Ingress Protection | - |
Insulation Color | Blue |
Insulation Height | 0.377"(9.57mm) |
Insulation Material | Thermoplastic, Glass Filled |
Manufacturer | Amphenol FCI |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 26 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | Quickieв(ў |
Shrouding | Shrouded-4 Wall |
Standard Package | 14 |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 2.97 |