50-57-9402, Корпус
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 руб.
Добавить в корзину 1 шт.
на сумму 79 руб.
Описание
Разъем типа провод-плата, однорядный, версия D, с ребрами на задней части, 2.54 мм, 2 контакт(-ов)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Type | Housing |
Gender | RCP |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Crimp |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 600VDC|600VAC |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Weight (g) | 0.2 |
Product Length (mm) | 5.05 |
Product Depth (mm) | 6.58 |
Product Height (mm) | 15.24 |
Tradename | SL™ |
Keyed | Yes |
Mounting | Cable Mount |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0050579402 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 70066 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SL |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
For Use With | 70058 SL Crimp Terminals, 71851 SL Crimp Terminals |
Housing Material | Polyamide |
Mounting Type | Cable Mount |
Pitch | 2.54mm |
Series | SL |
Width | 15.24mm |
Product Range | SL Series; Gender |
Техническая документация
Datasheet
pdf, 41 КБ
Datasheet
pdf, 41 КБ
Datasheet 0050579402
pdf, 30 КБ
Документация
pdf, 37 КБ
Документация
pdf, 41 КБ
Чертеж
pdf, 145 КБ