37201600431, Предохранитель миниатюрный,замедленного действия, TR5, 160мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
268 шт., срок 7 недель
340 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
230 руб.
от 50 шт. —
146 руб.
от 200 шт. —
116.94 руб.
Добавить в корзину 2 шт.
на сумму 680 руб.
Альтернативные предложения2
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Leaded Fuses |
Brand: | Littelfuse |
Current Rating: | 160 mA |
Diameter: | 8.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fuse Size / Group: | TR5 |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 35 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Fuses with Leads-Through Hole |
Product Type: | PCB Mount Fuse |
Product: | PCB Mount Fuse |
Resistance: | 778 mOhms |
Series: | 372 |
Subcategory: | Fuses |
Termination Style: | Radial |
Tradename: | TR5 |
Type: | Specialty Fuses |
Voltage Rating AC: | 250 VAC |
Вес, г | 0.44 |
Техническая документация
Datasheet
pdf, 827 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.