713-0300, Вилка; XLR; "папа"; PIN: 3; прямой; на провод; пайка; позолота; 50В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 7 недель
2 190 руб.
от 5 шт. —
1 750 руб.
от 20 шт. —
1 440 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Альтернативные предложения1
Описание
Connectors\Audio-video connectors\XLR mini XLR connectors\XLR connectors
XLR Series Professional Audio Connectors Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.
Технические параметры
Body coating | blackened |
Cable external diameter | 2.8…8mm |
Connector | plug |
Contact material | brass |
Contact plating | gold-plated |
Current rating | 15A |
Electrical mounting | soldering |
Enclosure material | zinc alloy |
Kind of connector | male |
Manufacturer | DELTRON |
Max. contact resistance: | 10mΩ |
Mechanical mounting | for cable |
Number of pins | 3 |
Operating temperature | -25…70°C |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | XLR |
Wire size | 14AWG |
Brand: | Deltron |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 16 A |
Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Deltron |
Mounting Style: | Cable Mount |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Cable Connectors |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 250 V |
Вес, г | 35.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.