SI4925DDY-T1-GE3, Транзистор униполярный,МОП р-канальный, -30В, -8А, 5Вт, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 5 шт. —
170 руб.
от 25 шт. —
138 руб.
от 100 шт. —
109.16 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Integrated MOSFET Solutions
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.
Технические параметры
Channel Mode | Enhancement |
Channel Type | P |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Resistance | 41 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 5 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 32 nC @ 10 V |
Width | 4mm |
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 12 ns |
Forward Transconductance - Min: | 23 S |
Id - Continuous Drain Current: | 8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOIC-8 |
Part # Aliases: | SI4925DDY-GE3 |
Pd - Power Dissipation: | 5 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 32 nC |
Rds On - Drain-Source Resistance: | 29 mOhms |
Rise Time: | 8 ns |
Series: | SI4 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 2 P-Channel |
Typical Turn-Off Delay Time: | 45 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Configuration | Dual Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 8 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 7.3 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 29@10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 85 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 2500 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 32 |
Minimum Gate Threshold Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Diode Forward Voltage (V) | 0.75 |
Typical Fall Time (ns) | 12|16 |
Typical Gate Charge @ 10V (nC) | 32 |
Typical Gate Charge @ Vgs (nC) | 32@15V|15@4.5V |
Typical Gate Plateau Voltage (V) | 3.4 |
Typical Gate to Drain Charge (nC) | 7.5 |
Typical Gate to Source Charge (nC) | 4 |
Typical Input Capacitance @ Vds (pF) | 1350@15V |
Typical Output Capacitance (pF) | 215 |
Typical Reverse Recovery Charge (nC) | 22 |
Typical Reverse Recovery Time (ns) | 34 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 185@15V |
Typical Rise Time (ns) | 8|35 |
Typical Turn-Off Delay Time (ns) | 40|45 |
Typical Turn-On Delay Time (ns) | 10|42 |
Вес, г | 0.17 |