EL240A10-05, Реле: полупроводниковое, Uупр: 4-8ВDC, 10А, 24-280ВAC, -30-80°C

Фото 1/4 EL240A10-05, Реле: полупроводниковое, Uупр: 4-8ВDC, 10А, 24-280ВAC, -30-80°C
Изображения служат только для ознакомления,
см. техническую документацию
12 960 руб.
Добавить в корзину 1 шт. на сумму 12 960 руб.
Номенклатурный номер: 8002573424
Артикул: EL240A10-05
Бренд: Crydom

Описание

Описание Реле: полупроводниковое, Uупр: 4-8ВDC, 10А, 24-280ВAC, -30-80°C Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Contact Configuration SPST
Control Voltage Range 4 → 8 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 8 V dc
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Series EL
Switching Type Zero Cross
Terminal Type Quick Connect
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 21 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Contact Form SPST(1 Form A)
Factory Pack Quantity 20
Input Current 6 mA to 21 mA
IP Rating IP00
Load Current Rating 10 A
Load Voltage Rating 24 VAC to 280 VAC
Mounting Style Panel Mount
Output Type SCR
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Termination Style Quick Connect
Type Controller
Вес, г 20.7

Техническая документация