09031966922, Гнездо DIN 41612,тип С "папа" PIN 96 a+b+c THT прямой
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 7 недель
1 590 руб.
от 3 шт. —
1 380 руб.
от 5 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Альтернативные предложения3
Описание
Разъeмы\Разъeмы сигнальные\Разъeмы DIN 41.612, DIN 41.617
Описание Гнездо DIN 41612,тип С "папа" PIN 96 a+b+c THT прямой Характеристики Категория | Разъем |
Технические параметры
Connector Type | Header, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Solder |
Body Orientation | Straight |
Class Rating | C2 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Male |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Solder |
Type | C |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Part # Aliases: | 09-03-196-6922 09 03 196 6922 9031966922 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Rows Loaded: | a+b+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Contact Material | Copper Alloy |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2(A) |
Housing Color | Pebble Gray |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Operating Temp Range | -55C to 125C |
Packaging | Box |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 11(mm) |
Product Height (mm) | 11(mm) |
Product Length (mm) | 94(mm) |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.