BAV21WS-7-F
![Фото 1/4 BAV21WS-7-F](https://static.chipdip.ru/lib/745/DOC043745079.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC021008606.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169888.jpg)
![](https://static.chipdip.ru/lib/576/DOC006576784.jpg)
3 руб.
Мин. кол-во для заказа 120 шт.
Добавить в корзину 120 шт.
на сумму 360 руб.
Описание
Описание Диод импульсный, SMD, 250В, 250мА, 50нс, 200мВт, SOD323, Ifsm 1,7А Характеристики
Категория | Диод |
Тип | импульсный |
Монтаж | SMD |
Ток прямой макс., А | 0.25 |
Мощность, Вт | 0.2 |
Корпус | SOD323 |
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.25 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Maximum RMS Reverse Voltage (V) | 141 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25 0.2A |
Peak Non-Repetitive Surge Current (A) | 9 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 250 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | Small Signal Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Number of Elements per Chip | 1 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323 |
Peak Reverse Voltage: | 250 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAV21 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |