24AA01T-I/OT, Память, EEPROM, I2C, 128x8бит, 1,7-5,5В, 400кГц, SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 5 шт. —
120 руб.
от 25 шт. —
96 руб.
от 100 шт. —
80.94 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Описание Память, EEPROM, I2C, 128x8бит, 1,7-5,5В, 400кГц, SOT23-5 Характеристики
Категория | Микросхема |
Тип | памяти |
Вид | EEPROM |
Технические параметры
Access Time | 900 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 100 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 1 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 128x8 |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product Category | EEPROM |
Product Type | EEPROM |
Programming Voltage | 1.7 V to 5.5 V |
Series | 24AA01 |
Subcategory | Memory и Data Storage |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Access Time (Max) | 900(ns) |
Density | 1024(Bit) |
Frequency | 0.4(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Pin Count | 5 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Automotive | No |
Chip Density (bit) | 1K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 3500 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем