75869-301LF, Гнездо, IDC, "папа", PIN: 10, прямой, THT, позолота, 2,54мм, Конф: 2x5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 29 шт. —
180 руб.
от 145 шт. —
145 руб.
от 580 шт. —
123.39 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Описание Гнездо, IDC, "папа", PIN: 10, прямой, THT, позолота, 2,54мм, Конф: 2x5 Характеристики
Категория | Разъем |
Технические параметры
Body Orientation | Vertical |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | Quickie |
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 29 |
Housing Color: | Blue |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 6 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 500 V |
Brand | Amphenol FCI |
Factory Pack Quantity | 29 |
Manufacturer | FCI/Amphenol |
Mating Post Length | 6 mm |
Mounting Angle | Vertical |
Number of Positions | 10 Position |
Packaging | Tube |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Post Length | 3.05 mm |
Termination Style | Through Hole |
Tradename | Quickie |
Type | Shrouded |
Вес, г | 1.33 |