74LVC1G126SE-7, IC: digital; buffer,non-inverting; Ch: 1; SMD; SOT353; LVC; 200uA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
15 руб.
от 250 шт. —
13 руб.
от 1000 шт. —
9.29 руб.
Добавить в корзину 10 шт.
на сумму 290 руб.
Посмотреть аналоги11
Описание
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | 74 |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.65 V to 6.5 V |
Output Type: | 3-State |
Package / Case: | SOT-353 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 3.4 ns |
Series: | 74LVC1G126 |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 12 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.7(Typ)@5V|2(Typ)@3.3V|2.3(Typ)@2.7V |
Maximum Quiescent Current (uA) | 200 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 1 High |
Number of Outputs per Chip | 1 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
Tolerant I/Os (V) | 5.5 Inputs |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Typical Quiescent Current (uA) | 0.1 |
Number of Bits per Element | 1 |
Number of Elements | 1 |
Operating Temperature | -40℃~+125℃ |
Sink Current | 32mA |
Source Current | 32mA |
Supply Voltage | 1.65V~5.5V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем