74ACT245SC, IC: digital; bidirectional, transceiver; Ch: 8; SMD; SO20-W; ACT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 5 шт. —
330 руб.
от 25 шт. —
257 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Посмотреть аналоги4
Описание
Semiconductors\Integrated circuits\Logic integrated circuits\Buffers, transceivers, drivers
Описание IC: digital; bidirectional,transceiver; Ch: 8; SMD; SO20-W; ACT Характеристики Категория | Микросхема |
Тип | трансивер |
Вид | шинный |
Технические параметры
Case | SO20-W |
Kind of integrated circuit | bidirectional, transceiver |
Kind of output | 3-state |
Manufacturer | ONSEMI |
Manufacturer series | ACT |
Mounting | SMD |
Number of channels | 8 |
Operating temperature | -40…85°C |
Quiescent current | 40µA |
Type of integrated circuit | digital |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Function: | Transceiver |
High Level Output Current: | -24 mA |
Input Level: | TTL |
Logic Family: | ACT |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Level: | CMOS |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Part # Aliases: | 74ACT245SC_NL |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | CMOS |
Propagation Delay Time: | 8 ns |
Series: | 74ACT245 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | CMOS |
Logic Family | ACT |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Package Type | SOIC |
Pin Count | 20 |
Propagation Delay Test Condition | 50pF |
Вес, г | 1.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем