0022057068, Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 6, на защелки
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
190 руб.
от 50 шт. —
118 руб.
от 100 шт. —
93.83 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Connectors\Signal connectors\Raster signal connectors\Raster signal connectors 2,54mm
Описание Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 6, на защелки Характеристики Категория | Разъем |
Технические параметры
Alias | 22057068 |
Colour | white |
Connector | socket |
Connector pinout layout | 1x6 |
Connector series | KK 254 |
Connector variant | snapped-in |
Contact plating | tinned |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Engineering PN | AE-7395-6B |
Kind of connector | male |
Manufacturer | MOLEX |
Max. operating voltage | 250V |
Maximum current | 4A |
Number of pins | 6 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | angled 90° |
Type of connector | wire-board |
Applications | Automotive, General Purpose, Medical, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 60.0Вµin(1.52Вµm) |
Contact Finish Thickness - Post | 60.0Вµin(1.52Вµm) |
Contact Length - Mating | 0.264"(6.70mm) |
Contact Length - Post | 0.150"(3.81mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Friction Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.228"(5.80mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | KK 7395 |
Shrouding | Shrouded-1 Wall |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 39 КБ
Документация
pdf, 29 КБ