391645 WH005, Провод, UL AWM 3239, многопров, Cu, силикон, белый, -40-150°C, 15кВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 рул., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
82 450 руб.
Добавить в корзину 1 рул.
на сумму 82 450 руб.
Описание
Wires and Cables\Cables\Silicone Cables\Silicone Cables - Single Core
When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution.
Технические параметры
Cable external diameter | 3.81mm |
Conform to the norm | UL 3239 VW-1 |
Core diameterSolid and stranded conductors construction according to AWG | 16AWG |
Core structure | stranded |
CPR standard | no classification |
Insulation colour | white |
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass | Cu, tinned |
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo | HookUp Wire |
Manufacturer | ALPHA WIRE |
Minimal wire bend radius | 10xØ |
Number of cores | 1 |
Operating temperature | -40…150°C |
Package contents - ft | 100ft |
Package contentsPackage contents - standard quantity in which products are delivered to TME. The minimum order quantity may be less than the manufacturer's standard packaging. | 30.5m |
Type of wire | assembly |
American Wire Gauge | 16 AWG |
Conductor Material | Tinned Copper |
Core Strands | 26/0.25 mm |
Cross Sectional Area | 1.3 mm² |
Insulation Material | Silicone Rubber |
Insulation Wall Thickness | 1.1mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Number of Strands | 26 |
Outer Diameter | 3.81mm |
Series | Premium |
Sheath Colour | White |
Standards Met | UL Listed |
Voltage Rating | 15 kV dc |
Wire Style | UL3239 |
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Biological Compatibility |
Insulation Material: | Silicone Rubber |
Jacket Color: | White |
Manufacturer: | Alpha Wire |
Maximum Temperature: | +150 C |
Outside Diameter: | 3.81 mm |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Stranding: | 26x30 |
Type: | UL AWM Style 3239 |
Voltage Rating: | 15 kV |
Wire Gauge - AWG: | 16 AWG |
Вес, г | 873.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары