LM224ADT, Операционный усилитель, 1.3 МГц
![Фото 1/5 LM224ADT, Операционный усилитель, 1.3 МГц](https://static.chipdip.ru/lib/174/DOC007174068.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC043750269.jpg)
![](https://static.chipdip.ru/lib/854/DOC016854374.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161576.jpg)
![](https://static.chipdip.ru/lib/314/DOC018314537.jpg)
2405 шт. со склада г.Москва, срок 8-10 дней
36 руб.
Мин. кол-во для заказа 13 шт.
от 65 шт. —
29 руб.
от 130 шт. —
27 руб.
от 259 шт. —
24 руб.
Добавить в корзину 13 шт.
на сумму 468 руб.
Альтернативные предложения5
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1.3 МГц
Технические параметры
Корпус | so14 | |
Amplifier Type | General Purpose | |
Base Product Number | LM224 -> | |
Current - Input Bias | 20nA | |
Current - Output / Channel | 40mA | |
Current - Supply | 1.5mA | |
ECCN | EAR99 | |
Gain Bandwidth Product | 1.3MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Circuits | 4 | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 0.4V/Вµs | |
Supplier Device Package | 14-SO | |
Voltage - Input Offset | 2mV | |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 30 | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Power Amplifier | |
Maximum Dual Supply Voltage (V) | ±15 | |
Maximum Input Bias Current (uA) | 0.1@5V | |
Maximum Input Offset Current (uA) | 0.02@5V | |
Maximum Input Offset Voltage (mV) | 3@5V | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Power Dissipation (mW) | 400 | |
Maximum Quiescent Current (mA) | 1.2@5V | |
Maximum Single Supply Voltage (V) | 30 | |
Minimum CMRR (dB) | 70 | |
Minimum CMRR Range (dB) | 70 to 71 | |
Minimum Dual Supply Voltage (V) | ±1.5 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | Low Power Amplifier | |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 | |
Typical Gain Bandwidth Product (MHz) | 1.3 | |
Typical High Level Output Voltage (V) | 28 | |
Typical Input Bias Current (uA) | 0.02@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 40@30V | |
Typical Low Level Output Voltage (V) | 0.005 | |
Typical Output Current (mA) | 40@15V | |
Typical Slew Rate (V/us) | 0.4@15V | |
Typical Voltage Gain (dB) | 100 | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 70 dB | |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density | 40 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 1.3 MHz | |
Height | 1.65 mm(Max) | |
Ib - Input Bias Current | 150 nA | |
Length | 8.75 mm(Max) | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-15 V | |
Maximum Operating Temperature | +105 C | |
Minimum Dual Supply Voltage | +/-1.5 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 4 Channel | |
Operating Supply Current | 1.2 mA | |
Operating Supply Voltage | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel | 40 mA | |
Pd - Power Dissipation | 400 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 65 dB | |
RoHS | Details | |
Series | LM224A | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.4 V/us | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 30 V | |
Supply Voltage - Min | 3 V | |
Technology | Bipolar | |
Voltage Gain dB | 100 dB | |
Vos - Input Offset Voltage | 5 mV | |
Width | 4 mm(Max) | |
Package Type | SOIC | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±1.5 →±15V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Slew Rate | 0.4V/µs | |
Typical Voltage Gain | 100 dB | |
Amplifier Type: | Low Power Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 1.3 MHz | |
Ib - Input Bias Current: | 100 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-15 V | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | +/-1.5 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 1.5 mA | |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel: | 40 mA | |
Package/Case: | SOIC-14 | |
Pd - Power Dissipation: | 400 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 65 dB | |
Series: | LM224A | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 400 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 30 V, +/-15 V | |
Supply Voltage - Min: | 3 V, +/-1.5 V | |
Technology: | Bipolar | |
Voltage Gain dB: | 100 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 1075 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1062 КБ
Datasheet
pdf, 1055 КБ
Datasheet
pdf, 852 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары