ILD2, Оптрон 2-каналы 5,3кВ 70В ктп 100% DIP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 5 шт. —
160 руб.
от 25 шт. —
114 руб.
от 100 шт. —
85.66 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Oптоэлектроника\Оптроны\Оптроны – аналоговый выход
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 500 |
Standard | CSA|UL|BSI|FIMKO|IEC |
Maximum Collector Current (mA) | 400 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 250 |
Typical Forward Voltage (V) | 1.25 |
Maximum Reverse Voltage (V) | 6 |
Maximum Forward Current (mA) | 60 |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 10 |
Typical Rise Time (us) | 2 |
Typical Fall Time (us) | 13.5 |
Standard Package Name | DIP |
Pin Count | 8 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Length | 9.91(Max) |
Package Width | 6.81(Max) |
PCB changed | 8 |
Lead Shape | Through Hole |
Выходной каскад | бипол.транз. |
Диапазон рабочих температур, оС | -55…100 |
Коэффициент передачи тока CTR,%, макс. | 500 |
Максимальное напряжение изоляции,В | 5300 |
Максимальный входной ток Iвх.макс.,мА | 60 |
Постоянное прямое входное напряжение Uвх.,В | 1.25 |
при входном токе Iвх.,мА | 10 |
при входном токе Iвх.,мА | 10 |
Brand: | Vishay Semiconductors |
Configuration: | 2 Channel |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 2.2 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 400 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 2 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Brand | Vishay Semiconductors |
Configuration | 2 Channel |
Current Transfer Ratio | 500% |
Factory Pack Quantity | 2000 |
Height | 3.81 mm |
If - Forward Current | 60 mA |
Isolation Voltage | 5300 Vrms |
Length | 9.91 mm |
Manufacturer | Vishay |
Maximum Collector Current | 400 mA |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 70 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Package / Case | DIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 250 mW |
Product Category | Transistor Output Optocouplers |
RoHS | Details |
Vf - Forward Voltage | 1.65 V |
Vr - Reverse Voltage | 6 V |
Width | 6.81 mm |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 190 КБ
Datasheet ILD2
pdf, 196 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»