GNR10DCZ, Реле полупроводниковое

Фото 1/2 GNR10DCZ, Реле полупроводниковое
Изображения служат только для ознакомления,
см. техническую документацию
27 350 руб.
Добавить в корзину 1 шт. на сумму 27 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8002630088
Артикул: GNR10DCZ
Бренд: Crydom

Описание

Relays and Contactors\Relays\Solid State Relays\One Phase Solid State Relays

Технические параметры

Control voltage 4…32V DC
Design heatsink
Indication LED
Manufacturer SENSATA/CRYDOM
Max. operating current 10A
Mounting for DIN rail mounting, on panel
Operating temperature -20…80°C
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overvoltage OVP
Relay series GNR
Relay variant 1-phase
Switched voltage 24…280V AC
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. zero voltage switching
Type of relay solid state
Contact Configuration 1NO
Control Voltage Max. 32 V
Control Voltage Min. 4 V
Frequency Max. 440 Hz
Frequency Min. 47 Hz
Height 97.8 mm
Length 120.6 mm
Load Current Max. 10 A
Load Current Min. 100 mA
Load Voltage Max. 280 V
Load Voltage Min. 24 V
Mounting Type DIN Rail Mount
Series GNR
Switching Function Zero Voltage Switching
Termination Type Screw Terminal
Width 22.5 mm
Вес, г 244.9

Техническая документация