AT27C1024-70JU, Память, EPROM OTP, 64Кx16бит, 5В, 70нс, PLCC44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
от 5 шт. —
1 260 руб.
от 25 шт. —
1 070 руб.
от 100 шт. —
961.62 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения1
Описание
Semiconductors\Integrated circuits\Memories - integrated circuits\EPROM memories - integrated circuits
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts.
Технические параметры
Access time | 70ns |
Case | PLCC44 |
Kind of interface | parallel |
Kind of memory | EPROM OTP |
Manufacturer | MICROCHIP TECHNOLOGY |
Memory | 1Mb EPROM |
Memory organisation | 64kx16bit |
Mounting | SMD |
Operating voltage | 5V |
Type of integrated circuit | EPROM memory |
Access Time (Max) | 70(ns) |
Frequency | Not Required(MHz) |
Interface Type | Parallel |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Organization | 64Kx16 |
Package Type | PLCC |
Packaging | Rail/Tube |
Pin Count | 44 |
Programmable | Yes |
Rad Hardened | No |
Reprogramming Technique | OTP |
Supply Current | 30(mA) |
Access Time: | 45 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | Parallel |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 5 V |
Organisation: | 64 k x 16 |
Output Enable Access Time: | 25 ns |
Package/Case: | PLCC-44 |
Packaging: | Tube |
Product Category: | EPROM |
Product Type: | EPROM |
Programming Voltage: | 13 V |
Series: | AT27C1024 |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | OTP |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 70ns |
Memory Size | 1Mbit |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 16bit |
Number of Words | 64K |
Organisation | 64K x 16 bit |
Typical Operating Supply Voltage | 5 V |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 799 КБ
Datasheet
pdf, 742 КБ
Datasheet
pdf, 356 КБ
Datasheet
pdf, 746 КБ
Datasheet AT27C1024
pdf, 743 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем