IXFT120N25X3HV, Транзистор N-MOSFET, 250В, 120А, 480Вт, TO268HV, 140нс
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 840 руб.
от 3 шт. —
3 030 руб.
от 10 шт. —
2 470 руб.
Добавить в корзину 1 шт.
на сумму 3 840 руб.
Описание
Semiconductors\Transistors\Unipolar transistors\N channel transistors
N-канал 250V 120A (Tc) 520W (Tc) поверхностный монтаж TO-268HV
Технические параметры
Case | TO268HV |
Drain current | 120A |
Drain-source voltage | 250V |
Features of semiconductor devices | ultra junction x-class |
Gate charge | 122nC |
Kind of channel | enhanced |
Kind of package | tube |
Manufacturer | IXYS |
Mounting | SMD |
On-state resistance | 12mΩ |
Polarisation | unipolar |
Power dissipation | 480W |
Reverse recovery time | 140ns |
Type of transistor | N-MOSFET |
California Prop 65 | Warning Information |
Current - Continuous Drain (Id) @ 25В°C | 120A (Tc) |
Drain to Source Voltage (Vdss) | 250V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 122nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 7870pF @ 25V |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | TO-268-3, DВіPak (2 Leads + Tab), TO-268AA |
Power Dissipation (Max) | 520W (Tc) |
Rds On (Max) @ Id, Vgs | 12mOhm @ 60A, 10V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | HiPerFETв„ў -> |
Supplier Device Package | TO-268HV |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4.5V @ 4mA |
Brand: | IXYS |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Fall Time: | 12 ns |
Forward Transconductance - Min: | 54 S |
Id - Continuous Drain Current: | 120 A |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TO-268-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 480 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 122 nC |
Rds On - Drain-Source Resistance: | 12 mOhms |
Rise Time: | 32 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | HiPerFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 100 ns |
Typical Turn-On Delay Time: | 29 ns |
Vds - Drain-Source Breakdown Voltage: | 250 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4.5 V |
Вес, г | 3.97 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары
ST Microelectronics
3 520 руб.