HR10-10P-12P(73), Вилка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7 недель
6 300 руб.
от 5 шт. —
5 010 руб.
от 20 шт. —
4 270 руб.
Добавить в корзину 1 шт.
на сумму 6 300 руб.
Альтернативные предложения1
Описание
HR10 Series Micro Push-Pull Connectors
Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.
Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.
Технические параметры
Body Orientation | Straight |
Connector Size | Miniature |
Contact Gender | Male |
Current Rating | 2.0A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Series | HR10 |
Shell Size | 10 |
Termination Method | Solder |
Voltage Rating | 100 V |
Вес, г | 27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.