TL431BIDBZT, Источник опорного напряжения, 2,5-36В, SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 300 руб.
Посмотреть аналоги16
Описание
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.5% |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 37 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 100 |
Maximum Temperature Coefficient | 92ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.495 to 36 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Reference Type | Adjustable |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Topology | Shunt |
Maximum Input Voltage | 37 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 100mA |
Maximum Output Voltage | 36 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2.5 V |
Mounting Type | Surface Mount |
Nominal Voltage | 2.5-36V |
Package Type | SOT-23 |
Width | 1.3mm |
Brand: | Texas Instruments |
Description/Function: | ADJUSTABLE PRECISION SHUNT REGULATOR |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.5% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | Adjustable |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL431B |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 600 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 92 PPM/C |
Topology: | Shunt References |
Вес, г | 0.1 |