LTR-301

Фото 1/4 LTR-301
Изображения служат только для ознакомления,
см. техническую документацию
840 шт., срок 7-9 недель
18 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.15 руб.
от 150 шт.13 руб.
Добавить в корзину 20 шт. на сумму 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8023098830

Описание

Описание Фототранзистор, прозрачная, -p макс 940нм, 10нА, 30В, THT

Технические параметры

Current - Collector (Ic) (Max) 2.4mA
Current - Dark (Id) (Max) 100nA
ECCN EAR99
HTSUS 8541.40.7080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C (TA)
Orientation Side View
Package Bulk
Package / Case Radial
Power - Max 100mW
RoHS Status ROHS3 Compliant
Viewing Angle 70В°
Voltage - Collector Emitter Breakdown (Max) 30V
Wavelength 940nm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Fabrication Technology NPN Transistor
Lead Shape Through Hole
Lens Color Clear Transparent
Lens Shape Type Domed
Maximum Collector Current (mA) 4.5
Maximum Collector-Emitter Saturation Voltage (V) 0.4
Maximum Collector-Emitter Voltage (V) 30
Maximum Dark Current (nA) 100
Maximum Emitter-Collector Voltage (V) 5
Maximum Fall Time (ns) 15000(Typ)
Maximum Light Current (uA) 2400
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 100
Maximum Rise Time (ns) 10000(Typ)
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Channels per Chip 1
Part Status Active
PCB changed 2
Phototransistor Type Phototransistor
Pin Count 2
Polarity NPN
PPAP No
Type Chip
Viewing Orientation Side View
Brand Lite-On
Collector- Emitter Voltage VCEO Max 30 V
Collector-Emitter Breakdown Voltage 30 V
Collector-Emitter Saturation Voltage 0.4 V
Dark Current 100 nA
Factory Pack Quantity 1000
Fall Time 15 us
Half Intensity Angle Degrees 20 deg
Height 5.72 mm
Length 4.4 mm
Lens Color/Style Clear
Manufacturer Lite-On
Maximum On-State Collector Current 3.84 mA
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Voltage 5 V
Packaging Bulk
Pd - Power Dissipation 100 mW
Peak Wavelength 940 nm
Product Phototransistors
Product Category Phototransistors
Rise Time 10 us
RoHS Details
Width 2.25 mm
Вес, г 0.119

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet LTR-301
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

KPA-3010P3C
Kingbright
18 руб.
KP-2012P3C
Kingbright
21 руб.
L-53P3C
Kingbright
21 руб.
KP-1608P1C
Kingbright
20 руб.
L-3DP3C
Kingbright
15 руб.